
The MAX6501UKP120+T is a relative humidity sensor with a measurement range of 0 to 100% RH. It operates at a maximum supply voltage of 5.5V and a maximum output current of 20mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It has an operating temperature range of -55°C to 135°C and a switching temperature of 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6501UKP120+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6501UKP120+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.