The MAX6502UKP125-T is a 5-pin SOT-23 humidity sensor with a military-grade temperature range of -55°C to 125°C. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The sensor has a single function and is packaged in a 1.625mm wide, 2.9mm long R-PDSO-G5 package.
Sign in to ask questions about the Maxim MAX6502UKP125-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6502UKP125-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6502UKP125-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.