The MAX6503CMP105+ is a temperature sensor with a maximum operating supply voltage of 5.5V and an accuracy of ±0.5°C. It features an analog output type and operates over a temperature range of -55°C to 125°C. The device is packaged in a TO-220 package and has a 7-pin count. It is suitable for use in applications where temperature sensing is required.
Maxim MAX6503CMP105+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 105°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| Package/Case | TO-220 |
| Package Family Name | TO-220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.