The MAX6503UKN005+ is a temperature sensor from Maxim with a maximum operating supply voltage of 5.5V and an accuracy of ±0.5°C. It operates within a temperature range of -55°C to 125°C and has a typical operating supply voltage of 3.3V or 5V. The sensor is packaged in a 5-pin SOT-23 case and is suitable for applications requiring precise temperature measurements.
Maxim MAX6503UKN005+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | -5°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.