The MAX6503UKN005-T is a 5-pin SOT-23 packaged humidity sensor with a military temperature grade. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The sensor is designed for use in harsh environments and is suitable for applications requiring high reliability. The device is available in a 1.625mm x 2.9mm package with a pin count of 5.
Sign in to ask questions about the Maxim MAX6503UKN005-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6503UKN005-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6503UKN005-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.