The MAX6504UKN035 is a 5-pin SOT-23 package temperature sensor with a military temperature grade. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The sensor is suitable for use in environments with temperatures ranging from -55°C to 125°C. The device is packaged in a 1.625mm wide and 2.9mm long R-PDSO-G5 package.
Sign in to ask questions about the Maxim MAX6504UKN035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6504UKN035 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6504UKN035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.