The MAX6504UKP015 is a 5-pin dual-supply voltage supervisor IC with a maximum operating temperature of 125 degrees Celsius. It has a military temperature grade and a nominal supply voltage of 5V. The device is available in a LSSOP package with a width of 1.625mm and a length of 2.9mm. The IC has a pin count of 5 and a number of functions of 1. It can operate within a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Maxim MAX6504UKP015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6504UKP015 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6504UKP015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.