The MAX6505UTN005-T is a humidity sensor with a relative humidity range of 0 to 100%. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device has a 6-pin package with a width of 1.625mm and a length of 2.9mm. It is designed to operate with a supply voltage between 2.5 and 5.5 volts.
Maxim MAX6505UTN005-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.