The MAX6505UTN020-T is a relative humidity sensor with a 2.5V to 5.5V supply voltage range. It operates over a temperature range of -40°C to 125°C. The sensor is packaged in a 6-pin SOT-23 package. It is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6505UTN020-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6505UTN020-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTN020-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.