The MAX6505UTN025 is a relative humidity sensor with a measurement range of 0 to 100% RH. It operates over a supply voltage range of 2.5 to 5.5V and is packaged in a SOT-23. The sensor is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It is available in a 6-pin package with a pin count of 6 and a terminal position of DUAL.
Sign in to ask questions about the Maxim MAX6505UTN025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6505UTN025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTN025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.