The MAX6505UTN025-T is a relative humidity sensor with a 0-100% RH measurement range. It operates over a supply voltage range of 2.5 to 5.5V and is packaged in a SOT-23 package. The sensor is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has 6 terminals and a pin count of 6, with a terminal position of DUAL. The sensor is rated for operation over a temperature range of -40 to 125 degrees Celsius.
Maxim MAX6505UTN025-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.