The MAX6505UTN030+ is a digital temperature sensor with ±0.5°C accuracy, operating over a supply voltage range of 2.5V to 5.5V. It features a digital output type and is available in a 6-pin SOT-23 package. The sensor is specified to operate over a temperature range of -40°C to 125°C, with a temperature threshold of -30°C. It is suitable for use in various applications, including humidity and moisture sensing.
Maxim MAX6505UTN030+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | -30°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.