The MAX6505UTP010-T is a 6-pin SOT-23 relative humidity sensor with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C. The sensor has a dual terminal position and is available in a JEDEC package code R-PDSO-G6 with dimensions of 1.625mm width and 2.9mm length. The device is designed for automotive applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Maxim MAX6505UTP010-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6505UTP010-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTP010-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.