The MAX6505UTP020-T is a relative humidity sensor with a measurement range of 0 to 100% RH. It operates over a supply voltage range of 2.5 to 5.5V and is packaged in a SOT-23 package. The sensor is rated for use in automotive applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX6505UTP020-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6505UTP020-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTP020-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.