The MAX6505UTP085-T is a relative humidity sensor with a supply voltage range of 2.5V to 5.5V. It operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23 package, which is a small, surface-mount package. The MAX6505UTP085-T is designed for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE.
Maxim MAX6505UTP085-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTP085-T to view detailed technical specifications.
No datasheet is available for this part.