The MAX6505UTP120 is a relative humidity sensor with a maximum operating temperature of 125°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It operates within a supply voltage range of 2.5V to 5.5V. The sensor is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6505UTP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6505UTP120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6505UTP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.