The MAX6509CAUK-T is a 5-pin automotive relative humidity sensor from Maxim, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G5, measuring 1.625mm in width and 2.9mm in length. This sensor is designed for use in automotive applications, with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Maxim MAX6509CAUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6509CAUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6509CAUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.