The MAX6509HAUK+ is a relative humidity sensor from Maxim, featuring an analog output and an accuracy of ±0.5°C. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 5.5V. The device is available in a 5-pin SOT-23 package, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |