The MAX650ACPD is a commercial temperature DC/DC controller with a 14-pin DIP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a 7.62mm wide and 19.05mm long package with 14 pins. It is designed for use in commercial temperature applications.
Sign in to ask questions about the Maxim MAX650ACPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX650ACPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX650ACPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.