The MAX6513TT125+ is a temperature sensor with a ±5°C accuracy, operating over a temperature range of -40°C to 85°C. It has a 6-pin TDFN EP package and an analog output type. The sensor can operate on a supply voltage as low as 3V and as high as 5.5V, with a typical operating voltage of 3.3V or 5V. It is suitable for use in applications where temperature sensing is required.
Maxim MAX6513TT125+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Temperature Threshold | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.