The MAX6513TT125+T is a 6-pin temperature sensor with ±5°C accuracy over a -40°C to 85°C operating temperature range. It operates on a supply voltage of 3V to 5.5V and features an analog output. The device is packaged in a TDFN EP package.
Maxim MAX6513TT125+T technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.