The MAX6514UKN025-T is a 5-pin SOT-23 relative humidity sensor with a military temperature grade. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is suitable for use in environmental sensing applications.
Maxim MAX6514UKN025-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.