The MAX6514UKN035 is a 5-pin SOT-23 packaged humidity sensor with a military temperature grade operating range of -55 to 125 degrees Celsius. It has a supply voltage range of 2.7 to 5.5 volts and is available in a 1.625 by 2.9 millimeter package. The device operates at a maximum frequency and has a single function. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Maxim MAX6514UKN035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6514UKN035 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6514UKN035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.