The MAX6514UKP015 humidity sensor operates within a temperature range of -55°C to 125°C. It features a 5-pin package with a width of 1.625mm and a length of 2.9mm. The device is designed for military temperature grade applications and is supplied with a voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Maxim MAX6514UKP015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6514UKP015 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6514UKP015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.