The MAX6514UKP045+ is a digital temperature sensor with a maximum operating supply voltage of 5.5V and an accuracy of ±3°C. It has a 5-pin package in the SOT-23 case and operates over a temperature range of -55°C to 125°C. The sensor has a typical operating supply voltage of 3.3V or 5V and can measure a temperature threshold of 45°C.
Maxim MAX6514UKP045+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 45°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.