The MAX6514UKP095 is a 5-pin SOT-23 packaged humidity sensor with a military-grade temperature rating of -55 to 125 degrees Celsius. It operates on a supply voltage range of 2.7 to 5.5 volts and measures relative humidity. The sensor is available in a 1.625mm wide by 2.9mm long package with a 5-pin count. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Maxim MAX6514UKP095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6514UKP095 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6514UKP095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.