The MAX6514UKP115-T is a 5-pin SOT-23 humidity sensor with a military-grade temperature range of -55°C to 125°C. It features a dual-terminal position and a JEDEC package code of R-PDSO-G5. The device operates within a supply voltage range of 2.7V to 5.5V. The sensor measures 1.625mm in width and 2.9mm in length.
Maxim MAX6514UKP115-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.