The MAX6515UKP055+ is a digital temperature sensor with ±3°C accuracy. It operates over a supply voltage range of 2.7V to 5.5V and is available in a 5-pin SOT-23 package. The sensor is designed to function within a temperature range of -55°C to 125°C, with a temperature threshold of 55°C. It provides a digital output, making it suitable for use in a variety of applications.
Maxim MAX6515UKP055+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 55°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.