The MAX6515UKP055-T is a 5-pin SOT-23 humidity sensor with a military temperature grade. It operates over a temperature range of -55C to 125C and is powered by a supply voltage between 2.7V and 5.5V. The sensor is packaged in a 1.625mm wide and 2.9mm long R-PDSO-G5 package with a dual terminal position.
Sign in to ask questions about the Maxim MAX6515UKP055-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6515UKP055-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6515UKP055-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.