The MAX6515UKP085-T is a 5-pin SOT-23 humidity sensor with a military-grade temperature range of -55°C to 125°C. It has a dual-terminal position and operates on a supply voltage between 2.7V and 5.5V. The device is packaged in a 1.625mm wide and 2.9mm long R-PDSO-G5 package.
Sign in to ask questions about the Maxim MAX6515UKP085-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6515UKP085-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6515UKP085-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.