
Analog temperature sensor with a 5-pin SOT-23 package. Features a 2.9mm x 1.63mm x 1.1mm plastic housing with gull-wing leads for surface mounting. Operates from 2.7V to 5.5V, with a typical supply voltage of 3.3V or 5V. Offers a sensor gain of -10.62mV/°C and an accuracy of ±3°C. Includes a temperature threshold of 110°C and a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Maxim MAX6519UKP110-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6519UKP110-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -10.62mV/°C |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 110°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6519UKP110-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.