The MAX652CSA is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C. It features 8 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It operates within an input voltage range of 4 to 16.5 volts and is suitable for commercial temperature applications.
Sign in to ask questions about the Maxim MAX652CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX652CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX652CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.