
The MAX653CPA+ is a DC/DC controller with a maximum input voltage of 11.5V and an output current of 225mA. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The device is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX653CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX653CPA+ technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 225mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11.5V |
| Output Current | 225mA |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX653CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
