
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 24-Pin TQFN EP
Maxim MAX6581ATG9A+ technical specifications.
| Package/Case | 125 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 11 |
| Operating Supply Current | 4uA |
| Output Type | Digital, I2C |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.