The MAX6581TG98+T is a digital output device with I2C/SMBus interface, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 2.222W and a maximum supply voltage of 3.6V. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It operates at a resolution of 11 bits and has an operating supply current of 4uA.
Maxim MAX6581TG98+T technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6581 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6581TG98+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.