
Digital temperature sensor with 8 channels and 11-bit resolution, featuring I2C and SMBus interfaces. Operates from a 3V to 3.6V supply voltage with a low operating supply current of 4µA. Sensing accuracy is within a specified range, with an operating temperature range from -40°C to 125°C. Packaged in a 24-TQFN with dimensions of 4.1mm x 4.1mm x 0.75mm. RoHS compliant.
Maxim MAX6581TG9A+ technical specifications.
| Height | 0.75mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 11 |
| Operating Supply Current | 4uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6581TG9A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
