Digital temperature sensor with I2C and SMBus interface, operating from 3V to 3.6V with a typical supply current of 4µA. Features an 11-bit resolution and a wide operating temperature range from -40°C to 125°C. Packaged in a 24-TQFN for surface-mount applications, supplied on tape and reel. RoHS compliant.
Maxim MAX6581TG9A+T technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6581TG9A+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.