The MAX6581TG9C+T is a relative humidity sensor with I2C/SMBus interface, operating from 3V to 3.6V supply voltage. It features a maximum power dissipation of 2.222W and a maximum operating temperature of 125°C. The device is packaged in a QFN package and is RoHS compliant. It operates with a resolution of 11 bits and has a low operating supply current of 4uA.
Sign in to ask questions about the Maxim MAX6581TG9C+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6581TG9C+T technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6581 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6581TG9C+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.