Sign in to ask questions about the Maxim MAX6602UE9A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6602UE9A+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 888.9mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6602UE9A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.