Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
Maxim MAX6604AAHA+T technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.