The MAX6605MXK+ is a relative humidity sensor from Maxim, offering an analog output with ±0.75°C accuracy. It operates within a temperature range of -55 to 125°C and can be supplied with a voltage between 2.7 and 5.5V. The sensor features a gain of 11.9mV/°C and is available in a 5-pin SC-70 package.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 11.9mV/°C |
| Accuracy | ±0.75°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |