Sign in to ask questions about the Maxim MAX6605MXK/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6605MXK/V+T technical specifications.
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6605MXK/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
