Sign in to ask questions about the Maxim MAX6607IXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6607IXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6607IXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.