Maxim MAX660ESA technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 100mA |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX660 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX660ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
