The MAX6612MXK is a 5V analog temperature sensor with a gain of 19.53mV/°C and an accuracy of ±5°C. It operates over a temperature range of -55°C to 150°C and has a typical supply voltage of 2.3V. The sensor is available in a SC-70 package with 5 pins. It is suitable for use in environmental sensing applications.
Maxim MAX6612MXK technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 19.53mV/°C |
| Accuracy | ±5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.3V |
| Pin Count | 5 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.