Maxim MAX6625RMTT+T technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6625RMTT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
