The MAX6625RUT-T is a serial I2C humidity and moisture sensor with 9-bit resolution and ±2°C accuracy. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 3V and 5.5V. The device has a digital output and is packaged in a 6-pin SOT-23 package.
Maxim MAX6625RUT-T technical specifications.
| Interface Type | Serial (I2C) |
| Function | Temp Sensor |
| Resolution | 9bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.