
The MAX6629MUT#TG16 is a 12-bit relative humidity sensor with SPI interface, operating from 3V to 5.5V and withstanding temperatures up to 150°C. It is packaged in a SOT-23-6 package and is RoHS compliant. The sensor has a maximum power dissipation of 1.951W and an operating supply current of 650uA.
Sign in to ask questions about the Maxim MAX6629MUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6629MUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX6629 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6629MUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
