
The MAX662ACSA-T is a surface mount boost regulator with a maximum input voltage of 5.5V and an output voltage of 12V. It has an output current of 30mA and an output power of 471mW. The device is packaged in a SOIC-8 package and is available in quantities of 2500. The MAX662ACSA-T operates over a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant and does not have a synchronous rectifier.
Sign in to ask questions about the Maxim MAX662ACSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX662ACSA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Power | 471mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX662ACSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
