
The MAX662AEPA+ is a 12V DC/DC regulator with a maximum output current of 30mA. It is available in a through hole package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a boost topology with a charge pump. It is suitable for use in applications where a stable 12V output is required.
Sign in to ask questions about the Maxim MAX662AEPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX662AEPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX662A |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX662AEPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
